Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11EBB24C03
Newark Part No.75T6668
Product RangeEC11E
Technical Datasheet
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11EBB24C03
Newark Part No.75T6668
Product RangeEC11E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWith & Without Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeDual Shaft, D Type Flatted End, Slotted End
Shaft Length25mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCLead (08-Jul-2021)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E
No. of Channels
2Channels
Shaft Length
25mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
With & Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
15000
Shaft Type
Dual Shaft, D Type Flatted End, Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate