Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC09E1524404
Newark Part No.75T6660
Product RangeEC09E Series
Your Part Number
Technical Datasheet
1,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.340 |
| 25+ | $4.210 |
| 50+ | $3.920 |
| 100+ | $3.610 |
| 250+ | $3.200 |
| 500+ | $2.830 |
| 1000+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC09E1524404
Newark Part No.75T6660
Product RangeEC09E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC09E Series
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC09E Series
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate