Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoM8528010 BK001
Newark Part No.89R8068
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $721.050 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$721.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM8528010 BK001
Newark Part No.89R8068
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.31mm
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.09mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.82mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 0.31mm
Jacket Material
PVC
External Diameter
7.09mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate