Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No9058X BK005
Newark Part No.28B8802
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $223.040 |
| 3+ | $213.290 |
| 5+ | $204.760 |
| 10+ | $196.230 |
| 25+ | $184.040 |
| 50+ | $174.290 |
| 100+ | $165.760 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$223.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058X BK005
Newark Part No.28B8802
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA0.52mm²
Conductor MaterialCopper
External Diameter4.95mm
Impedance53ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge20AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9058X BK005 is a 100ft 20AWG 1400V black RG58/U Coaxial Cable with solid center conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
- 12.7lbs Maximum pull tension
- 66% velocity of propagation
- REACH regulation (EC 1907/2006)
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Copper
Impedance
53ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.52mm²
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
20AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate