Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No802-10M NC032
Newark Part No.01AC3163
Product Range802 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Non-Cancellable / Non-Returnable
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No802-10M NC032
Newark Part No.01AC3163
Product Range802 Series
Technical Datasheet
Input Connection Type10m Cable
Cable Length10m
Output TypeM8 Connector - 3 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Range802 Series
IP RatingIP67
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Input Connection Type
10m Cable
Output Type
M8 Connector - 3 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Cable Length
10m
No. of Ports
4Ports
Product Range
802 Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate