New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      79055 SL005

                      Multiconductor Cable, EcoGen™ EcoFlex®, Unshielded, 10 Conductor, 24 AWG, 0.24 mm², 100 ft, 30.5 m

                      ALPHA WIRE 79055 SL005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part No79055 SL005
                      Newark Part No.55W4938
                      Product RangeEcoGen EcoFlex Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part No79055 SL005
                      Newark Part No.55W4938
                      Product RangeEcoGen EcoFlex Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnshielded
                      No. of Conductors10Conductor
                      Wire Gauge24AWG
                      Conductor Area CSA0.24mm²
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorSlate
                      No. of Max Strands x Strand Size19 x 36AWG
                      Conductor MaterialTinned Copper
                      Jacket MaterialMPPE
                      External Diameter6.53mm
                      Voltage Rating600V
                      Product RangeEcoGen EcoFlex Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 79055 SL005 is a 10-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the newest innovation in flexing control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.

                      • Up to 32% smaller and 55% lighter than PVC
                      • Up to 91% lower outgassing
                      • Rated for over 1 million flex life cycles
                      • 37lbs Maximum pull tension
                      • 0.18µH/ft Nominal inductance
                      • 24.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)

                      Applications

                      Industrial

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Wire Gauge

                      24AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Slate

                      Conductor Material

                      Tinned Copper

                      External Diameter

                      6.53mm

                      Product Range

                      EcoGen EcoFlex Series

                      No. of Conductors

                      10Conductor

                      Conductor Area CSA

                      0.24mm²

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      19 x 36AWG

                      Jacket Material

                      MPPE

                      Voltage Rating

                      600V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.