New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      ASFC4G31M-51BIN

                      Flash Memory, eMMC NAND, 32 Gbit, 4G x 8bit, eMMC, FBGA, 153 Pins

                      ALLIANCE MEMORY ASFC4G31M-51BIN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoASFC4G31M-51BIN
                      Newark Part No.82AK3767
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      160 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPricePromotional price
                      1+$9.900$5.180
                      10+$8.890$5.180
                      25+$8.100$5.180
                      50+$7.570$5.180
                      100+$7.040$5.180
                      250+$5.900$5.180
                      500+$5.720$5.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoASFC4G31M-51BIN
                      Newark Part No.82AK3767
                      Product Range3.3V eMMC NAND Flash Memories
                      Technical Datasheet

                      Data Sheet

                      Flash Memory TypeeMMC NAND
                      Memory Density32Gbit
                      Memory Configuration4G x 8bit
                      InterfaceseMMC
                      IC Case / PackageFBGA
                      No. of Pins153Pins
                      Clock Frequency Max200MHz
                      Access Time-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V eMMC NAND Flash Memories
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      ASFC4G31M-51BIN 4GB eMMC device (AS04FC) is a high-performance embedded MMC solution designed for embedded NAND flash applications. It is an eMMC series (flash + controller) that supports the eMMC/JEDEC 5.1 industry standard and is backward compatible with eMMC versions. It contains both MLC NAND flash and eMMC controller. A single 3V supply voltage is for the NAND area (VCC) with an internal regulator and dual supply voltages 1.8V or 3V (VCCQ) for the eMMC controller. Customers find it easy to use AS04FC without having to consider any changes inside the device such as flash, leading to easier and faster development of applications (fast time to market). It features embedded flash management software or FTL (Flash Transition Layer) of eMMC manages high reliability with noticeable wear levelling, bad block management, and strong ECC, and achieves high performance.

                      • Supports features of eMMC5.1 which are defined in JEDEC standard
                      • Supports enhanced strobe feature of new eMMC standard of version 5.1
                      • Programmable bus width : 1bit (Default), 4bit and 8bit data bus
                      • MMC I/F clock frequency : 0 to 200MHz
                      • 153ball FBGA package
                      • Industrial grade temperature range from -40°C to 85°C
                      • 2.7V to 3.6V (VCC), 1.7 to 1.95V or 2.7 to 3.6V (VCCQ) operating power supply
                      • MMC I/F boot frequency : 0 to 52MHz
                      • 3.3V flash voltage
                      • MLC NAND type, 5.1 eMMC version

                      Technical Specifications

                      Flash Memory Type

                      eMMC NAND

                      Memory Configuration

                      4G x 8bit

                      IC Case / Package

                      FBGA

                      Clock Frequency Max

                      200MHz

                      Supply Voltage Min

                      2.7V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V eMMC NAND Flash Memories

                      SVHC

                      No SVHC (27-Jun-2024)

                      Memory Density

                      32Gbit

                      Interfaces

                      eMMC

                      No. of Pins

                      153Pins

                      Access Time

                      -

                      Supply Voltage Max

                      3.6V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.