Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No7360K8
Newark Part No.23F253
Your Part Number
Technical Datasheet
440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.220 |
| 5+ | $32.520 |
| 10+ | $30.810 |
| 25+ | $29.320 |
| 50+ | $28.060 |
| 100+ | $26.760 |
| 250+ | $25.880 |
Price for:Each
Minimum: 1
Multiple: 1
$34.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No7360K8
Newark Part No.23F253
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCLead
Product Overview
The 7360K8 is a double-pole single-throw (DPST)baton power Toggle Switch with vertical toggle actuation and on-off operating function. It features 14/32-32 threaded bushing and one hole mounting with screw-in terminal.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
DPST
Product Range
-
Contact Current Max
10A
Switch Terminals
Screw
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability