New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      MX100TP

                      Bench Power Supply, DC, Triple Output, Programmable, 3 Output, 0 V, 70 V, 1.5 A, 6 A

                      AIM-TTI INSTRUMENTS MX100TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoMX100TP
                      Newark Part No.46Y2847
                      Product RangeMX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,466.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,466.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIM-TTI INSTRUMENTS
                      Manufacturer Part NoMX100TP
                      Newark Part No.46Y2847
                      Product RangeMX Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs3 Output
                      Output Voltage Min0V
                      Output Voltage Max70V
                      Output Current Min1.5A
                      Output Current Max6A
                      Power Rating315W
                      Supply Voltage Min110VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty3 Years
                      Product RangeMX Series
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MX100TP differs from most other triple output power supplies in having three outputs of equal power, each with the ability to provide 0 to 35V at 0 to 3A. Each output features simultaneous high resolution metering, switchable remote sense, and an individual output switch.

                      • Three full performance outputs of equal power
                      • Multiple-ranges, up to 70V and up to 6A
                      • 3U half-rack case for bench or rack mounting
                      • Graphic LCD with simultaneous display of outputs
                      • Advanced features including sequenced on/off control
                      • Twelve range combinations for maximum flexibility
                      • Up to 210 watts from a single output
                      • Variable OVP and OCP trips on all outputs
                      • 50 setting memories per output plus 50 linked memories
                      • Switchable remote sense on all outputs
                      • Selectable current meter averaging
                      • Selectable isolated voltage tracking
                      • RS-232, USB and LAN (LXI) interfaces

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      1.5A

                      Power Rating

                      315W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      MX Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      3 Output

                      Output Voltage Max

                      70V

                      Output Current Max

                      6A

                      Supply Voltage Min

                      110VAC

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      -

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.