Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoSFP-GMM-550
Newark Part No.54AH9613
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.930 |
Price for:Each
Minimum: 1
Multiple: 1
$49.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SFP-GMM-550 is a Industrial Grade 1.25 Gbps SFP Modules with DDM (digital diagnostic monitoring) functionality. Through real-time monitoring, the DDM (digital diagnostic monitoring) functionality provides users critical information such as receive optical power, transmitted optical power, laser bias current, input voltage, and temperature in the network. This approach enables better fault isolation and error detection.
- Multi-mode
- 550m distance, 850nm wavelength
- Comes with metal enclosure for EMI
- The Class 1 laser product complies with EN 60825-1
- Supports plug-n-play operation
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1.25Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate