Print Page




Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Store your project safe and sound in this nice weatherproof box with a clear top. This box features a machinable ABS plastic body, a tough clear polycarbonate cover, a built-in weatherproof gasket seal, and easy-open screws that can be taken apart as many times as you wish without worrying about cracking or stripping. You can fit a full or half-size Perma-Proto inside, Arduino, Raspberry Pi, etc. Boards not included, but shown in images as examplesExact weight: 380g
- 125mm x 175mm x 75mm / 5" x 7" x 3" external size
- IP66 weatherproof rating
Technical Specifications
For Use With
-
External Width
125mm
Enclosure Material
ABS
Product Range
-
External Height
175mm
External Depth
75mm
Body Color
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate