Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$9.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No572
Newark Part No.53W6070
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBeagleBone
Kit ContentsAdafruit Proto Cape Kit
Product Range-
SVHCTo Be Advised
Product Overview
572 is a Proto Cape kit for Beagle Bone & Beagle Bone Black. User can add some circuitry to Beagle Bone or Beagle Bone Black with this lovely Proto Cape. This PCB fits neatly on top of a Beagle Bone, without getting in the way of the Ethernet jack, and provides a breakout to both 46 pin headers with individual numbering to keep them straight. Also includes some strips to access the 5V and 3V power supplies as well as two SMT breakouts, one for SOIC8's and one for SOT-23's. User will need to place the header into the Beagle Bone and then solder the Proto Cape PCB in place.
- Double sided FR4 PCB
- Strips to access the 5V and 3V power supplies
- 3 sticks of header
Applications
Hobby & Education
Contents
PCB, 3 sticks of header.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Adafruit Proto Cape Kit
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
BeagleBone
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate