Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No460
Newark Part No.42X1782
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No460
Newark Part No.42X1782
Technical Datasheet
Accessory TypeVolt meter disaply
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Handy display allows placement of a voltage meter anywhere. Simple 2-wire design powers meter and measures at the same time.
- 0.1V precision on a 3 digit, 7-segment display
- Measurement range: 3.2V~30V
- 3~4mA draw
- Green LCD display
- For use with positive voltages onlyDimensions:
- PCB: 30mm x 20mm
- Display: 23mm x 14mm
- Combined Depth: 11mm
Technical Specifications
Accessory Type
Volt meter disaply
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate