
Product Information
Product Overview
The ACL300B is a Precision Electrostatic Locator ideal for static sensitive environments. The analogue field meter suits most customers needing to indicate the voltage generated from a charged object. This pocket-sized meter reliably measures the electrostatic field of charged stationary items from 0 ±30000 volts. It has been the classic field meter of choice among engineers for over 25 years. This handheld analogue meter has proven to be reliable in its detection of electrostatic fields on charged surfaces. It is a key component to any static control program as it determines where static is generating, how much voltage is being generated and the polarity of the charge. This lightweight unit is designed for close and repetitive readings. The unique 'quick zero’ function allows the user to re-zero the unit instantly, providing ground compensation. A standard 9V battery powers the meter and can be checked using the battery test feature.
- Most widely-used electrostatic locator
- Uses standard 9-volt battery
- Indicates polarity
- Quick zeroing switch
- Includes calibration certificate traceable to NIST
- Test range at 0.5" away from target - Low setting (0 ±500V) and high setting (0 ±5000V)
- Test range at 4" away from target - Low setting (0 ±3000V) and high setting (0 ±30000V)
- ±1% Repeatability
Applications
Test & Measurement, Industrial
Contents
Electrostatic locator, 9V Battery, Carrying case and NIST-traceable calibration certificate.
Technical Specifications
Analog Electrostatic Detection Meter
No SVHC (17-Jan-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate