Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No8085BM2448
Newark Part No.83K9289
Product RangeDualmat Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.990 |
Price for:Each
Minimum: 1
Multiple: 1
$136.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8085BM2448
Newark Part No.83K9289
Product RangeDualmat Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialRubber, Vinyl
Ground Terminal Type2 10mm Female Snaps
Ground TerminalsSnap
Length24"
Width - Imperial24"
Length - Imperial48"
External Width48"
Thickness2mm
Width - Metric610mm
Length - Metric1.2m
Mat FeaturesDissipative
Product RangeDualmat Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 8085BM2448 is a 24 x 48-inch Static Dissipative Work Surface Mat. Heavy duty ESD safe material for tables and workbenches that suits environments where static control and contamination are concerns. This two-ply industrial-grade elastomer is chemically crossed linked to conform to strict ESD and lead-free requirements. It is permanently dissipative and will not lose its electrical properties. It is as durable as rigid laminates and as comfortable and appealing as softer rubber or vinyl mats.
- Rapid and safe drain allows static to decay in 0.05 seconds
- Embossed surface leaves no glare and adds gripping power so parts don't slip
Applications
Safety, Industrial
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Rubber, Vinyl
Ground Terminals
Snap
Width - Imperial
24"
External Width
48"
Width - Metric
610mm
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Length
24"
Length - Imperial
48"
Thickness
2mm
Length - Metric
1.2m
Product Range
Dualmat Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate