Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No8020
Newark Part No.02AH9043
Product RangeACL Staticide Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$74.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No8020
Newark Part No.02AH9043
Product RangeACL Staticide Series
Technical Datasheet
Tip MaterialPolyester Foam
Swab Tip Size9/16"
Handle Length4"
Handle MaterialPP (Polypropylene)
Product RangeACL Staticide Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Tip Material
Polyester Foam
Handle Length
4"
Product Range
ACL Staticide Series
Swab Tip Size
9/16"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability