Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACL STATICIDE
Manufacturer Part No6672436
Newark Part No.76Y7298
Product RangeSpecMat-H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.860 |
Price for:Each
Minimum: 1
Multiple: 1
$63.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No6672436
Newark Part No.76Y7298
Product RangeSpecMat-H Series
Technical Datasheet
Mat Type1 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialPolymer
Ground Terminal Type2 10mm Female Snaps
Ground TerminalsSnap
Width - Imperial24"
Length36"
Length - Imperial36"
External Width24"
Width - Metric609mm
Thickness0.06"
Length - Metric914mm
Mat FeaturesDissipative
Product RangeSpecMat-H Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Mat Type
1 Layer Dissipative Mat
Mat Material
Polymer
Ground Terminals
Snap
Length
36"
External Width
24"
Thickness
0.06"
Mat Features
Dissipative
SVHC
No SVHC (17-Jan-2022)
Mat Colour
Blue
Ground Terminal Type
2 10mm Female Snaps
Width - Imperial
24"
Length - Imperial
36"
Width - Metric
609mm
Length - Metric
914mm
Product Range
SpecMat-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate