Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerACL STATICIDE
Manufacturer Part No1010
Newark Part No.67H3299
Cleaner Type-
Cleaner Applications-
Dispensing Method-
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Anti-Static Spray Staticide Anti-Static Spray, Capacity: 16 oz, Used on: Floors, carpeting, cabinetry, work surfaces, CRT screens, paper, glass, f
Technical Specifications
Cleaner Type
-
Dispensing Method
-
Weight
-
SVHC
No SVHC (15-Jan-2018)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate