Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASVMPC-26.000MHZ-LR-T
Newark Part No.48T0383
Product RangeASVMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASVMPC-26.000MHZ-LR-T
Newark Part No.48T0383
Product RangeASVMP Series
Technical Datasheet
Frequency Nom26MHz
Oscillator CaseSMD, 7mm x 5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangeASVMP Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ASVMP series pure SILICON™ Clock Oscillator offers in an ultra-miniature performance plastic package. It is suitable for use in storage area networks (SATA, SAS, fibre channel), passive optical networks (EPON, 10G-EPON, GPON, 10G-PON), Ethernet (1G, 10GBASE-T,/KR/LR/SR, FCoE), PCI express and Display port applications.
- High performance MEMS technology by Discera
- Low power consumption for high speed communication
- Exceptional stability over temperature at -40 to 85°C, ±15ppm
- Extended automotive grade temperature stability at -55 to 125°C, ±25ppm
- Available in 50kg shock resistance configuration
- MIL-STD-883 shock and vibration compliant
- Durable QFN plastic compact packaging
- Standby or disable tri-state function
- Low jitter
- -50dBc High power supply noise reduction
- Moisture sensitivity level 1
Applications
Defence, Military & Aerospace, Communications & Networking, Multimedia, Industrial
Technical Specifications
Frequency Nom
26MHz
Frequency Stability + / -
25ppm
Product Range
ASVMP Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 7mm x 5mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASVMPC-26.000MHZ-LR-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate