Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R0M-T
Newark Part No.23AH3927
Product RangeASPI-3012S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.412 |
5000+ | $0.388 |
10000+ | $0.339 |
20000+ | $0.302 |
30000+ | $0.279 |
50000+ | $0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$824.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-3012S-1R0M-T
Newark Part No.23AH3927
Product RangeASPI-3012S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.87A
Product RangeASPI-3012S Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.04ohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPI-3012S Series
Inductance Tolerance
± 20%
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.87A
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.04ohm
Product Width
3mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ASPI-3012S-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate