Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFLMPLP-125.000MHZ-LR-T
Newark Part No.45T7577
Product RangePure Silicon ASFLMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $6.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$6,830.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMPLP-125.000MHZ-LR-T
Newark Part No.45T7577
Product RangePure Silicon ASFLMP Series
Technical Datasheet
Frequency Nom125MHz
Oscillator CaseSMD, 5mm x 3.2mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.3V
Product RangePure Silicon ASFLMP Series
Oscillator Output CompatibilityLVPECL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
125MHz
Frequency Stability + / -
25ppm
Product Range
Pure Silicon ASFLMP Series
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVPECL
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ASFLMPLP-125.000MHZ-LR-T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate