Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASFLMPC-27.000MHZ-Z-T
Newark Part No.45T7495
Product RangeASFLMP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $3.920 |
2000+ | $3.750 |
4000+ | $3.510 |
8000+ | $3.300 |
12000+ | $3.200 |
20000+ | $3.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASFLMPC-27.000MHZ-Z-T
Newark Part No.45T7495
Product RangeASFLMP Series
Technical Datasheet
Frequency Nom27MHz
Oscillator CaseSMD, 5mm x 3.2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeASFLMP Series
Oscillator Output CompatibilityCMOS
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
27MHz
Frequency Stability + / -
50ppm
Product Range
ASFLMP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Oscillator Case
SMD, 5mm x 3.2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
CMOS
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate