Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOCJY1A-10.000MHZ-E
Newark Part No.12T1033
Product RangeAOCJY1 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.190 |
Price for:Each
Minimum: 50
Multiple: 5
$5,909.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY1A-10.000MHZ-E
Newark Part No.12T1033
Product RangeAOCJY1 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -200ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageThrough Hole, 20.8mm x 13.2mm
Supply Voltage Nom5V
Product RangeAOCJY1 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
200ppb
Oscillator Case / Package
Through Hole, 20.8mm x 13.2mm
Product Range
AOCJY1 Series
Operating Temperature Max
70°C
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate