Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-12.8000C
Newark Part No.10AH2607
Product RangeAOC2012 Series
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.030 |
10+ | $8.030 |
25+ | $8.030 |
50+ | $8.030 |
100+ | $8.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012VAJC-12.8000C
Newark Part No.10AH2607
Product RangeAOC2012 Series
Technical Datasheet
Frequency Nom12.8MHz
Oscillator CaseSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (07-Nov-2024)
Product Overview
AOC2012VAJC-12.8000C is a AOC2012 series high-stability & ultra-low phase noise SMD 12.8MHz VCOCXO CMOS oscillator. Typical applications include stratum 3 & stratum 3E compliant, cellular infrastructure base stations, test & measurement equipment, switches & routers, time & frequency references, precision GPS.
- Extremely low long-term aging of ±1ppm over 20 years
- Stability over temperature is ±10ppb over -20°C to +70°C
- Excellent phase noise of -135dBc/Hz typ at 100Hz offset and -148dBc/Hz typ at 1KHz offset
- 20.32 x 12.7mm, 4-pin SMD reflow-solderable package
- 3.3Vdd supply
- SC-Cut, High “Q” resonator-based design
- 2.5W power consumption (warm-up)
- ±500ppb max frequency accuracy (calibration)
- 55% max duty cycle
- 16.5pF max output load
Technical Specifications
Frequency Nom
12.8MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
LVCMOS
Oscillator Case
SMD, 20.32mm x 12.7mm
Product Range
AOC2012 Series
Operating Temperature Max
70°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability