Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMJDEFJ-A11
Newark Part No.67AC9505
Product RangeAMJD Series
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.620 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.220 |
| 500+ | $2.160 |
| 1000+ | $2.160 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMJDEFJ-A11
Newark Part No.67AC9505
Product RangeAMJD Series
Technical Datasheet
Configurable Frequency Min50MHz
Configurable Frequency Max100MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Product RangeAMJD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Supply Voltage Min1.71V
No. of Configurable Pins1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Configurable Frequency Min
50MHz
Frequency Stability + / -
25ppm
Product Range
AMJD Series
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
100MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
No. of Configurable Pins
1
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability