Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS434S3-T
Newark Part No.
Re-Reel51AC8174
Cut Tape51AC8174
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS434S3-T
Newark Part No.
Re-Reel51AC8174
Cut Tape51AC8174
Technical Datasheet
Center Frequency434MHz
Filter Case / PackageSMD
SAW Filter ApplicationsAutomotive Electronics, Remote Control
No. of Pins6Pins
Pass Band Frequency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
434MHz
SAW Filter Applications
Automotive Electronics, Remote Control
Pass Band Frequency
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
SMD
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate