Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS14A34-1588.66-T3
Newark Part No.73AJ1053
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.483 |
| 6000+ | $0.471 |
| 12000+ | $0.458 |
| 18000+ | $0.444 |
| 30000+ | $0.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A34-1588.66-T3
Newark Part No.73AJ1053
Technical Datasheet
Center Frequency1.58866GHz
Filter Case / PackageSMD
No. of Pins5Pins
SAW Filter ApplicationsCellular Phones, Remote Control, Wireless Communication
Pass Band Frequency-
RF Filter ApplicationsAsset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.58866GHz
No. of Pins
5Pins
Pass Band Frequency
-
Operating Temperature Min
-30°C
Product Range
-
Filter Case / Package
SMD
SAW Filter Applications
Cellular Phones, Remote Control, Wireless Communication
RF Filter Applications
Asset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability