Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABMM2-25.000MHZ-E2-T
Newark Part No.13J1704
Product RangeABMM2 Series
Your Part Number
Technical Datasheet
527 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.030 |
| 25+ | $1.010 |
| 50+ | $0.993 |
| 100+ | $0.963 |
| 250+ | $0.929 |
| 500+ | $0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-25.000MHZ-E2-T
Newark Part No.13J1704
Product RangeABMM2 Series
Technical Datasheet
Product RangeABMM2 Series
Frequency Nom25MHz
Crystal TypeQuartz
Crystal Frequency25MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABMM2-25.000MHZ-E2-T is a 6 x 3.6 x 1.2mm 20ppm ceramic surface-mount low profile Quartz Crystal features seam sealed ceramic assures high reliability and tight tolerance and stability. The ABMM2 series crystal for use with the computers, modems, microprocessors, test equipments and PCMCIA applications.
- Fundamental operation mode
- 50Ω Maximum equivalent series resistance
- 7pF Maximum shunt capacitance
- 500µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
Product Range
ABMM2 Series
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
25MHz
Crystal Frequency
25MHz
Frequency Stability + / -
20ppm
ESR
50ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABMM2-25.000MHZ-E2-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability