Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-T
Newark Part No.73AJ0511
Technical Datasheet
432 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.410 |
10+ | $5.550 |
25+ | $4.780 |
50+ | $4.550 |
100+ | $4.290 |
250+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB-557-03-HCHC-F-L-C-T
Newark Part No.73AJ0511
Technical Datasheet
Clock IC TypeClock Generator
Frequency100MHz
No. of Outputs1Outputs
Supply Voltage Min2.25V
Supply Voltage Max3.6V
Clock IC Case StyleQFN-EP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
1Outputs
Supply Voltage Max
3.6V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
100MHz
Supply Voltage Min
2.25V
Clock IC Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for AB-557-03-HCHC-F-L-C-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability