Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABL HEATSINKS
Manufacturer Part NoLS300
Newark Part No.07WX4314
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS300
Newark Part No.07WX4314
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-3P, TO-220
External Width - Metric44mm
External Height - Metric10.01mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.73"
External Height - Imperial0.394"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Devices may be fixed with screw or clip
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
44mm
External Length - Metric
10mm
Heat Sink Material
Aluminum
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Packages Cooled
TO-3P, TO-220
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
1.73"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate