Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No9211
Newark Part No.94F9127
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.470 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$754.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No9211
Newark Part No.94F9127
Technical Datasheet
Spacer Material-
Overall Length-
Outer Diameter-
Inner Diameter-
Spacer Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Aluminium round spacer
- Standard clear chromate finish
- Offer a light-weight alternative to standard brass counterparts
Applications
Industrial
Technical Specifications
Spacer Material
-
Outer Diameter
-
Spacer Type
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Inner Diameter
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate