Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.637 |
Price for:Each
Minimum: 5000
Multiple: 100
$3,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No651
Newark Part No.50B7282
Plug Hole Dia - Imperial0.3125"
Plug Hole Dia - Metric7.94mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Hole Dia - Imperial
0.3125"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
7.94mm
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate