Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $224.120 |
25+ | $206.180 |
50+ | $191.760 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,241.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No4016
Newark Part No.98F1013
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length11.1mm
Outer Diameter6.35mm
Inner Diameter3.66mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2020)
Overall Length
11.1mm
Inner Diameter
3.66mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate