Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
250+ | $3.350 |
Price for:Each
Minimum: 250
Multiple: 25
$837.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No3002
Newark Part No.96F9078
Technical Datasheet
Stud Size - Imperial-
Stud Size - Imperial0.14"
Stud Size - Metric-
Terminal MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Solder lug with base
- 2 terminals
- Strip material is flame retardant phenolic
- Lug is steel, electro-tin plated, 5/16" centres
- Mounting holes for #6 screws, elector-tin plated
Technical Specifications
Stud Size - Imperial
-
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.14"
Terminal Material
Steel
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate