Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.190 |
| 1000+ | $34.210 |
| 2500+ | $31.820 |
Price for:Each
Minimum: 50
Multiple: 1
$1,859.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No2626
Newark Part No.72C5062
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeRound Female-Female
Body Length76.2mm
Overall Length-
External Width25.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
1/4-20
Body Length
76.2mm
External Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate