Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 1000+ | $13.820 |
| 2500+ | $12.860 |
Price for:Each
Minimum: 210
Multiple: 1
$3,156.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1604
Newark Part No.06R3118
External Height - Imperial1.5"
External Height - Metric38.1mm
External Diameter - Imperial0.31"
External Diameter - Metric7.94mm
External Width - Imperial0.31"
External Width - Metric7.94mm
Handle MaterialBrass
Handle TypeInstrument
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.5"
External Diameter - Imperial
0.31"
External Width - Imperial
0.31"
Handle Material
Brass
Product Range
-
External Height - Metric
38.1mm
External Diameter - Metric
7.94mm
External Width - Metric
7.94mm
Handle Type
Instrument
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate