Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No1497
Newark Part No.50F189
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No1497
Newark Part No.50F189
Technical Datasheet
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Stud Size - MetricM10
Terminal MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Uninsulated solder lug made of brass with tin plated finish
Technical Specifications
Stud Size - Imperial
3/8"
Stud Size - Metric
M10
Product Range
-
Stud Size - Imperial
3/8"
Terminal Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate