Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoTA25DU14
Newark Part No.63Y9104
Also Known As1SAZ211201R1045, GTIN UPC EAN: 4013614216619
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.510 |
| 10+ | $104.040 |
| 25+ | $98.560 |
| 50+ | $93.090 |
| 100+ | $87.610 |
Price for:Each
Minimum: 1
Multiple: 1
$109.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Trip-free mechanism
- Temperature compensation
- Phase failure protection in accordance with IEC 60947-4-1
- Shortens the tripping times in the event of phase failure
- Tripping category 20A
- Reset and test functions
- CSA Approved, UL Recognised
Technical Specifications
Overload Adjustment Current Min
10A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
14A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate