Quantity | Price |
---|---|
1+ | $382.600 |
5+ | $373.040 |
10+ | $363.470 |
25+ | $344.340 |
Product Information
Product Overview
The OS series non-fusible and fusible Disconnect Switch is largely used in low voltage switchgear for distribution of power, for starting and stopping motors and for isolating loads during maintenance. ABB's range of disconnect switches are suitable for diverse applications, in motor control centres, in switchboards and as main switches in various equipment and machinery. The disconnect product line ranges from standard 3-pole configurations to specialty combination switches for transfer, bypass and reversing. The comprehensive ABB range of low voltage disconnect switch products is the perfect choice for all switching applications. It is integral to ABB's line of circuit protection devices to guard against equipment damage in multiple applications. ABB prides itself in being the Safety Pioneer for the low voltage electrical product industry as our products offer maximum protection of the electrical installation and the user. Designed to meet customer requirements for safety.
- Padlockable mechanisms and handles
- Welded contact protection
- Track-resistant material
- Door interlock
- Clear position indication
- IP20 Finger-proof construction
Applications
Motor Drive & Control
Technical Specifications
600V
30A
-
Surface Mount
To Be Advised
3 Pole
OS Series
Lug Terminal
UL, IEC 60947-3
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate