Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $111.340 |
10+ | $101.200 |
25+ | $99.750 |
50+ | $97.180 |
100+ | $90.520 |
250+ | $80.000 |
500+ | $69.930 |
Price for:Each
Minimum: 1
Multiple: 1
$111.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCT-AHD.12
Newark Part No.38K0608
Product RangeCT-D
Technical Datasheet
Product RangeCT-D
Timer FunctionsOff-Delay
Time Min0.05s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom6A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
CT-D
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
6A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate