Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCL2-502L
Newark Part No.14AC1005
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475768
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.310 |
| 10+ | $25.760 |
| 25+ | $23.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part NoCL2-502L
Newark Part No.14AC1005
Product RangeCompact Pilot Devices
Also Known AsGTIN UPC EAN: 7320500475768
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Product RangeCompact Pilot Devices
SVHCTo Be Advised
Technical Specifications
LED Color
Blue
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
Compact Pilot Devices
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate