Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR500100R0100
Newark Part No.66Y0615
Product RangeCT-D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.820 |
| 10+ | $186.030 |
| 25+ | $176.240 |
| 50+ | $166.450 |
| 100+ | $156.660 |
Price for:Each
Minimum: 1
Multiple: 1
$195.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR500100R0100
Newark Part No.66Y0615
Product RangeCT-D Series
Technical Datasheet
Product RangeCT-D Series
Timer FunctionsOn-Delay
Time Min50ms
Time Max100h
No. of Timing Ranges7Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
CT-D Series
Time Min
50ms
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
100h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate