Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.450 |
| 10+ | $121.900 |
| 25+ | $117.480 |
| 50+ | $112.660 |
| 100+ | $103.960 |
| 250+ | $91.930 |
Price for:Each
Minimum: 1
Multiple: 1
$140.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1K2O-I
Newark Part No.47AC9942
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP RatingIP65
IP RatingIP65
Switch CaseThermoplastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
IP Rating
IP65
Product Range
-
No. of Positions
2 Position
IP Rating
IP65
Switch Case
Thermoplastic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate