Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMS216B
Newark Part No.96B1238
Product RangePos-E-Kon B Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.630 |
| 5+ | $39.460 |
| 10+ | $38.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMS216B
Newark Part No.96B1238
Product RangePos-E-Kon B Series
Technical Datasheet
Product RangePos-E-Kon B Series
Heavy Duty Connector TypeInsert
No. of Contacts17Contacts
No. of Contacts17 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MS216B is a 16-contact + ground Male Screw Terminal Insert made of glass-filled thermoplastic. The B series screw terminal insert accepts 20 to14AWG wire. It is suitable for use with the Pos-E-Kon B series hood and base.
- UL94V-0 Flammability rating
- 600VAC Rated voltage
- 16A Maximum working current
- 3kV Test voltage
- IP65 Protection rated locked positions per DIN VDE 0470, IEC 529
- -40 to 125°C Insert temperature range
Applications
Industrial
Technical Specifications
Product Range
Pos-E-Kon B Series
No. of Contacts
17Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability