Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS132B
Newark Part No.89C0882
Product RangePos-E-Kon B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $72.800 |
5+ | $64.880 |
10+ | $59.220 |
Price for:Each
Minimum: 1
Multiple: 1
$72.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFS132B
Newark Part No.89C0882
Product RangePos-E-Kon B Series
Technical Datasheet
Product RangePos-E-Kon B Series
Heavy Duty Connector TypeInsert
No. of Contacts17Contacts
No. of Contacts17 Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Pos-E-Kon B Series
No. of Contacts
17Contacts
Rectangular Shell Size
32B
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Heavy Duty Connector Type
Insert
No. of Contacts
17 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate