Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR11-32
Newark Part No.73H6586
Product RangeBlackburn Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.490 |
| 10+ | $62.430 |
| 25+ | $61.210 |
| 50+ | $60.290 |
Price for:Each
Minimum: 6
Multiple: 6
$392.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoADR11-32
Newark Part No.73H6586
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability