Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No71005-TB
Newark Part No.94C9895
Product RangeColor Keyed Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.440 |
Price for:Each
Minimum: 500
Multiple: 500
$6,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No71005-TB
Newark Part No.94C9895
Product RangeColor Keyed Series
Technical Datasheet
Product RangeColor Keyed Series
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 71005-TB is a Color-Keyed® Locktite Copper Cone Screw Lug for conductor range from 14 to 4AWG. Conically shaped screw compresses copper conductor so each strand is forced to carry its share of the load. Exerts equal pressure on each conductor strand.
Applications
Industrial
Technical Specifications
Product Range
Color Keyed Series
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate