Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5232
Newark Part No.90F2838
Your Part Number
Technical Datasheet
386 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $8.870 |
| 25+ | $8.700 |
| 50+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5232
Newark Part No.90F2838
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length39.62mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5232 is a 1/2-inch straight Liquid-tight Flexible Metal Conduit Fitting made of steel with electro zinc plated/chromate coated finish. This non-insulated liquid-tight connector is used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. It is suitable to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Applications
Maintenance & Repair
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
39.62mm
Product Range
-
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability