Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No35401
Newark Part No.81F1857
Product RangeBlackburn Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $619.580 | $84.270 |
| 10+ | $590.620 | $84.270 |
| 25+ | $579.040 | $84.270 |
| 50+ | $570.360 | $84.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$84.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No35401
Newark Part No.81F1857
Product RangeBlackburn Series
Technical Datasheet
Product RangeBlackburn Series
TerminationScrew
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Blackburn series forged or formed Mechanical Connector produced in copper and dual-rated aluminium. The range of options for electrical connections using Blackburn mechanical connectors is vast. Our products require no special tools to install and can also be reused. The split bolts are the toughest in the industry to create a stronger and more resilient installation in both aluminium and copper option. The pre-insulated Blackburn multi-tap connectors provide an economical and labour-saving option in wire management applications.
Applications
Industrial
Technical Specifications
Product Range
Blackburn Series
Wire Size AWG Max
2AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability