Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1947
Newark Part No.98F5864
Product RangeSteel City Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.330 |
| 25+ | $48.860 |
| 50+ | $45.390 |
| 100+ | $43.900 |
| 250+ | $42.410 |
Price for:Each
Minimum: 5
Multiple: 5
$266.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No1947
Newark Part No.98F5864
Product RangeSteel City Series
Technical Datasheet
Accessory TypeChase Nipple
Size (mm)50.8mm
Conduit MaterialMalleable Iron
For Use WithRigid and Intermediate Metal Conduit Fittings
Product RangeSteel City Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Chase Nipple
Conduit Material
Malleable Iron
Product Range
Steel City Series
Size (mm)
50.8mm
For Use With
Rigid and Intermediate Metal Conduit Fittings
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate